Amphenol FCI Mini PV® 2.54mm Wire Lead Cable Assemblies
Amphenol FCI Mini PV® 2.54mm Wire Lead Cable Assemblies feature tin-plated terminals and 300mm length standard cables in receptacle-to-receptacle configurations. These cables provide high reliability, high durability, and high retention. A leaf spring contact design provides a constant contact pressure through 1000 mating cycles to ensure excellent electrical and mechanical performance over time. Applications include communications, consumer, medical, instrumentation, industrial equipment, white goods, automotive electronics, and military and avionics.Features
- Unique dual-metal PV® receptacle contact ensures durability up to 1000 cycles
- Beryllium copper spring ensures high normal force at the mating interface
- Polarized mating geometry to prevent mismatching
- Keyed MINI-LATCH housings provide polarization to prevent mismating
Applications
- Communications
- Consumer
- Medical
- Instrumentation
- Industrial equipment
- White goods
- Automotive electronics
- Military
- Avionics.
Specifications
- Tin-plated terminals
- UL 94V-0 flammability rating
- 3A continuous current rating
- 1000VRMS minimum dielectric withstanding voltage
- 15mΩ maximum contact resistance
- 300mm ±5mm cable length
- -65°C to +105°C operating temperature range
- Wire range
- 26AWG to 22AWG for the 10161663-001LF
- 32AWG to 28AWG for the 10161663-002LF
- Pull force
- 8.9N minimum for 28AWG
- 22.3N minimum for 24AWG
- 1000 mating cycle durability
Additional Resources
Opublikowano: 2022-03-04
| Zaktualizowano: 2022-03-16