Amphenol FCI MicroSpace™ Connector System
Amphenol FCI MicroSpace™ Connector System is designed based on a crimp-to-wire platform that enables LV214 severity-2 with pitches of 1.27mm, 1.50mm, and 1.80mm. These connectors are customizable in terms of stack heights and the number of positions. The MicroSpace system is available in single- and double-row versions, with top- or side-latch configurations. This solution resists high vibration and offers current ratings of up to 4A per contact and terminal positioning assurance (TPA). Other features include a design based on existing and proven controls and poka-yoke polarization. Amphenol FCI MicroSpace Connector System is ideal for applications such as automotive, cameras, sensors, navigation, HVACs, headliners, lighting, power steering, and radios/DVDs.Features
- Design based on existing and proven design controls
- Suitable for harsh environments
- Existing crimp section and automated crimp tooling up to 22AWG
- No specific industrial tools required
- High vibration and locking resistance
- Poka-yoke polarization prevents visual mismatch
- TPA ensures proper terminal insertion position and retention
- Meets higher power performance requirements
- Connector positioning assurance (CPA) assures connectors are properly mated and locked together
Applications
- Automotive
- Cameras
- Sensors
- Navigation
- HVAC
- Headliners
- Lighting
- Power steering
- Radios/DVDs
Specifications
- 4A current rating
- 4N normal force for vibration
- >75N connector locking strength
- <30mΩ low-level contact resistance
- >100MΩ insulation resistance
- 48V voltage rating
- 500VAC dielectric withstanding voltage
- -40°C to +130°C operating temperature range
Videos
Infographics
Accessories
Opublikowano: 2019-03-14
| Zaktualizowano: 2025-09-29