Amphenol FCI M-Series™ High-Speed BGA Connectors

Amphenol FCI M-Series™ High-Speed BGA Connectors are designed to support high-technology products in board-to-board and flex assembly architectures. These connectors feature a next-generation differential pair contact design for 56Gb/s non-return-to-zero (NRZ) and 112Gb/s four-level pulse amplitude modulation (PAM-4) performance. Other features include high density, high speed, dual-point contacts, and self-aligning and self-leveling for multiple connector use. Amphenol FCI M-Series High-Speed Mezzanine BGA Connectors are suitable for communications, data, consumer, automotive, and medical applications.

Features

  • High-density, high-speed, dual-point contacts
  • Dedicated 85Ω and 92Ω designs
  • Solder joint reliability per IPC-SM-785
  • Self-alignment
  • Integrated pin protection on the receptacle connector
  • Durable mating interface design eliminates bent pins
  • Proven contact mating beam geometries with two points of contact

Applications

  • Communications
    • Telecom
    • Datacom
    • Switches and routers
  • Data
    • Routers and servers
    • Data centers
    • Network
  • Consumers
    • Entertainment PC
    • Gaming machines
    • Test equipment
  • Automotive navigation systems
  • Medical imaging

Specifications

  • 1.6mm column-to-column pitch
  • 4mm and 5mm stack heights
  • 56Gb/s NRZ and 112Gb/s PAM-4 performance
  • 1000MΩ minimum insulation resistance
  • 200 mating cycles

Videos

Opublikowano: 2020-02-17 | Zaktualizowano: 2025-01-14