Fairview Microwave Hermetically Sealed Bulkhead Adapters
Fairview Microwave Hermetically Sealed Bulkhead Adapters feature a female-to-female configuration and frequency ratings up to 18GHz. The SM4031 adapter is an RF type N to type N bulkhead adapter that can be utilized in various rack- and panel-mount applications. The SM4918 and SM4944 series are SMA to SMA bulkhead adapters that offer a 1.35:1 and 1.4:1 VSWR, respectively. Due to their hermetically sealed design, these adapters from Fairview Microwave prevent gas leakage, making them suitable for high-pressure or vacuum applications, as well as anywhere an airtight seal is required.
Features
- Straight body geometry
- Bulkhead mount method
- Hermetically sealed design
Applications
- General-purpose test equipment
- Vacuum test environment
- Rack-mounted equipment
Specifications
- Common
- 50Ω impedance
- Gold-plated beryllium copper contact
- Contact plating per MIL-STD-348 standards
- SM4031
- N female connector 1
- N female connector 2
- VSWR of 1.5:1 maximum up to 12.4GHz
- SM4918
- SMA female connector 1
- SMA female connector 2
- VSWR of 1.35:1 maximum up to 18GHz
- SM4944
- SMA female connector 1
- SMA female connector 2
- VSWR of 1.4:1 maximum up to 18GHz
Opublikowano: 2025-12-12
| Zaktualizowano: 2026-01-13