Ezurio BL54L series of Nordic nRF54L BLUETOOTH LE Modules
Ezurio BL54L BLUETOOTH® LE Modules are powered by Nordic Semiconductor's nRF54L series and offer unparalleled performance, security, and efficiency. These devices are optimized for high-performance applications to ensure secure, robust, and efficient wireless communication. The BL54L Bluetooth LE series supports the Bluetooth standards and secure programming options, and operates at -40°C to 105°C extended industrial temperature range. Typical applications include building automation, security, medical peripherals, and industrial sensors.
Features
- BL54L15 series elevates connectivity with its powerful processing, expanded memory, and comprehensive security features, all within a compact module designed for flexibility
- BL54L15µ series is the same as the BL54L15 series but in an even more compact 6.3mm x 7.9mm x 1.6mm form factor
- BL54L10 series provides a reduced flash and RAM option in comparison to the BL54L15, all in the same footprint
- BL54H20 Series boasts a sophisticated multi-core MCU architecture with doubled processing capabilities and enhanced memory, supporting advanced protocols and security standards
Applications
- Medical peripherals
- Building automation
- Security
- Industrial sensors
Videos
Opublikowano: 2025-07-08
| Zaktualizowano: 2026-05-14