TDK Leaded Transient Voltage/RFI Suppressors (SHCVs)
TDK Leaded Transient Voltage/RFI Suppressors (SHCVs) provide reliable protection against automotive transients such as load dump and jumpstart. These varistors offer RFI noise suppression and transient overvoltage protection integrated into a single component. The SHCVs are designed in a combination of multilayer RF filter capacitor and multilayer varistors. TDK Leaded Transient Voltage/RFI Suppressors feature high capacitance (up to 4.7µF) and low clamping voltage and are RoHS-compatible. Applications include RFI noise suppression and transient overvoltage protection on DC lines of small motors, windscreen wipers, window lifters, mirrors, central locking, and memory seat.Features
- RFI noise suppression and transient overvoltage protection integrated into a single component
- Reliable protection against automotive transients such as load dump and jumpstart (for SR1 and SR2 types)
- High capacitance (up to 4.7µF)
- Low clamping voltage
- RoHS-compatible
- Suitable for lead-free soldering
- PSpice simulation models available
Applications
- RFI noise suppression and transient overvoltage protection on:
- DC lines of small motors
- Windscreen wipers
- Window lifters
- Mirrors
- Central locking
- Memory seat
- Sunroof
View Results ( 5 ) Page
| Numer części | Karta charakterystyki | Opis | Napięcie znamionowe AC | Napięcie znamionowe DC | Szczytowy prąd udarowy |
|---|---|---|---|---|---|
| B72547E3200K000 | ![]() |
Varistors 20V 1200A 470000pF | 20 VAC | 26 VDC | 1.2 kA |
| B72547L3140S200 | ![]() |
Varistors 14V 1200A 5800mJ | 14 VAC | 16 VDC | 1.2 kA |
| B72527G3200K000 | ![]() |
Varistors 20V 200A 1000000pF | 20 VAC | 26 VDC | 200 A |
| B72587H3200K000 | ![]() |
Varistors 20V 800A 3000mJ | 20 VAC | 26 VDC | 800 A |
| B72587J3200K000 | ![]() |
Varistors 20V 800A 3000mJ | 20 VAC | 26 VDC | 800 A |
Opublikowano: 2018-09-14
| Zaktualizowano: 2023-02-10