TDK LBC+ RF Choke Leaded Thru-Hole Inductors

TDK LBC+ RF Choke Leaded Thru-Hole Inductors are LBC+ series RF chokes have a current rating of 20mA to 2200mA and an inductance range of 1μH to 100,000μH for the B82144A series and a current range of 600mA to 4450mA and an inductance range of 1µH to 470µH for the B82144F series. TDK Thru-Hole Inductors are constructed with a large ferrite drum core, flame-retardant lacquer coating, non-lacquered lead wire and have a winding of enamel copper wire.

Features

  • Very high rated current
    • 20mA to 2200mA B82144A  series
    • 600mA to 4450mA B82144F series
  • Inductance range
    • 1μH to 100,000μH B82144A  series
    • 1µH to 470µH B82144F series
  • High saturation behavior
  • Suitable for wave soldering
  • RoHS-compatible
  • Construction
    • Large ferrite drum core
    • Winding: enamel copper wire
    • Flame-retardant lacquer coating
    • Non-lacquered lead wire
  • Terminals
    • Radially bent to 5mm lead spacing
    • Base material CuAg0.1
    • Electroplated with nickel and pure tin

Applications

  • B82144A
    • RF blocking and filtering
    • Decoupling and interference suppression
    • For telecommunications (12-kHz or 16-kHz blocking filter), automotive electronics, energy-saving lamps, entertainment electronics
  • B82144F2
    • DC-DC converter
    • Filtering of supply voltage
    • RF blocking and filtering
    • Decoupling and interference suppression
    • For telecommunications, LED and energy-saving lamps, entertainment electronics
Opublikowano: 2015-05-06 | Zaktualizowano: 2026-04-01