TDK B78416A* Transformers for Ultrasonic Sensors
TDK B78416A* Transformers feature EP 6 cores for ultrasonic applications and have transformation ratios between 1:1:8.42 and 1:1:15. These AEC-Q200-compliant devices offer inductance values of 3mH to 5mH and are suitable for frequencies between 52kHz and 300kHz. Other features include a compact 9mm x 7.6mm x 7.1mm package, magnetically shielding for better interference suppression, and -40°C to +125°C permissible temperature range. Typical applications for TDK B78416A* Transformers include parking aids, industrial robots, drones, logistics robots, automated guided vehicles (AGVs), and systems for fill level measurement.
Features
- Compact 9mm x 7.6mm x 7.1mm dimensions
- EP 6 SMD type
- Ferrite core
- Shielding for optimized EMC-behavior
- 5 U-shape terminals
- 52kHz to 300kHz working frequencies
- 1:1:8.42 to 1:1:15 transformation ratios
- 3mH to 5mH inductance values
- -40°C to +125°C permissible temperature range
- Qualified to AEC-Q200
- RoHS compatible
Applications
- Parking aids
- Industrial robots
- Drones and logistics robots
- AGVs
- Systems for fill level measurement
Schematic
Videos
Opublikowano: 2015-03-25
| Zaktualizowano: 2026-04-01