TDK B41897 Ultra-Compact Single-Ended Aluminum Caps
TDK B41897 Ultra-Compact Single-Ended Aluminum Caps offer a 25VDC to 75VDC rated voltage, 12,000µF maximum rated capacitance, and AEC-Q200 reference standard. B41897 capacitors feature a high ripple current capability, low ESR, and an ultra-compact design. These capacitors have a coated aluminum case with a safety vent, pole marking on the case side, and radial leads. The capacitors are charge-discharge proof. TDK B41897 Ultra-Compact Single-Ended Aluminum Caps are ideal for automotive electronics and have a high operating temperature capability of +150°C for short periods.
Features
- AEC-Q200 reference standard
- Ultra compact design
- High operating temperature capability up to +150°C for short periods
- Long useful life
- High ripple current capability
- Low ESR
- RoHS compliant
- Construction
- Radial leads
- Charge-discharge proof, polar
- Coated aluminum case
- Plus pole marking on the case side
- Case with safety vent
Videos
Opublikowano: 2020-12-07
| Zaktualizowano: 2026-04-07