Endress+Hauser iTHERM ModuLine TM101 & TM121 Thermometers
Endress+Hauser iTHERM ModuLine TM101 and TM121 Thermometers offer reliable measurements and a user-friendly design with a -50°C to +650°C measuring range and up to 50bar (725psi) pressure range. These thermometers are designed for use in non-hazardous areas, providing a universal range of application use and up to an IP68 degree of protection. The devices are available with optional BLUETOOTH®-enabled head transmitters with 4mA to 20mA output or HART® communication, delivering enhanced measurement accuracy and reliability compared to directly wired sensors. Endress+Hauser iTHERM ModuLine TM101 and TM121 Thermometers feature a wide range of process connections, such as threads, cap nuts, and compression fittings.Features
- Both series
- Reliable measurements
- User-friendly design
- Wide range of process connections
- Universal range of application
- For use in non-hazardous areas
- Optional Bluetooth-enabled head transmitters with 4mA to 20mA output or HART communication for enhanced measurement accuracy and reliability compared to directly wired sensors
- TM101
- RTD or thermocouple temperature probe for direct installation in various industrial applications
- Metric version with basic technology
- TM121
- Thermometer with RTD or TC insert complete with protection tube manufactured from pipe or tube material
- Metric version with basic technology for all standard applications
- Insert replaceable without process interruption
Specifications
- -50°C to +650°C measuring range
- Up to 50bar (725psi) pressure range
- Up to IP68 degree of protection
Opublikowano: 2024-03-03
| Zaktualizowano: 2024-04-09