Hammond Manufacturing Eclipse Type 4 Mild Steel Wall-Mount Enclosures

Hammond Manufacturing Eclipse Type 4 Mild Steel Wall-Mount Enclosures are designed to house and shield electrical and/or electronic equipment, ensuring protection in challenging industrial environments. These wall-mount enclosures exhibit impressive styling features, including hidden hinges and attractive latching systems. This makes them a suitable addition to any high-tech equipment installation. The Eclipse Type 4 wall-mount enclosures come in a diverse array of sizes, and the inclusion of practical accessories enhances the completeness of this product line. The cover and enclosure, finished with a re-coatable powder inside and out, offer a choice of ANSI 61 smooth Gray (GY) or RAL7035 textured-light gray (LG).

Features

  • Construction:
    • Formed 14- (24" x 24" and larger) or 16-gauge (24" x 20" and smaller) steel
    • Smooth, continuously welded seams ground smooth
    • Door stiffeners are provided where required for increased strength and rigidity - also designed to permit additional mounting options
    • Formed lip on enclosure to exclude flowing liquids and contaminants
    • Door latching:
      • Type A has slotted quarter-turns
      • Type B has a handle with 3-point latching
      • Type C has a handle with 3-point latching plus additional quarter turns top and bottom
    • Door latches feature the added safety of a quarter-turn slot requiring the use of a tool for opening
    • Doors may be easily removed for modifications and are interchangeable
    • Seamless poured-in-place gasket
    • Collar studs are provided for mounting the inner panel
    • Includes hardware kit with panel mounting nuts and sealing washers for wall-mounting holes
    • Bonding stud is provided on the door and a grounding stud is installed in the enclosure
    • Hinges are constructed from 304 stainless steel
    • Hinge pins are stainless steel
    • Quarter-turn latches are zinc diecast with a black epoxy finish
    • Door alignment guide provided on 36" wide enclosures
    • Door swing can be reversed - requires ordering adapter kit EHLLSAK 
  • Standards:
    • UL 508A Type 3R, 4, and 12
    • CSA Type 3R, 4, and 12
      • Mounting foot kit required to maintain UL/CSA external mounting requirements
    • Complies with:
      • IEC 60529 and IP66
      • NEMA Type 3R, 4, and 12
  • Finish:
    • Cover and enclosure are phosphatized and finished with a re-coatable powder inside and out
    • Choice of ANSI 61 smooth Gray (GY) or RAL7035 textured Light Gray (LG)

Videos

Opublikowano: 2024-02-26 | Zaktualizowano: 2024-07-09