TE Connectivity ANT-2.4-WRT-MON External Panel-Mount Antennas
TE Connectivity's (TE) ANT-2.4-WRT-MON 2.4GHz External Panel-Mount Antennas are low-profile, panel-mount monopole antennas designed for 2.4GHz Wi-Fi®/WLAN and ISM applications, including BLUETOOTH® and ZigBee®. The compact size of the TE ANT-2.4-WRT-MON allows the antenna to be mounted securely in enclosures that require added security. ANT-2.4-WRT-MON External Panel-Mount Atennas feature a low profile and rugged dome, reducing the likelihood of accidental damage compared to a whip antenna. These antennas connect to the radio via an SMA plug (male pin), RP-SMA plug (female socket), MHF1/U.FL-type plug (female socket), or MHF4 plug (female socket) on 216mm coaxial cable.
Features
- 2.4GHz to 2.5GHz performance
- ≤1.7 voltage standing wave ratio (VSWR)
- 2.7dBi peak gain
- 82% efficiency
- Low-profile (27.0mm height)
- Mounts permanently with pressure-sensitive adhesive ring and provided hex nut
Applications
- 802.11b/g single-band Wi-Fi/WLAN
- 2.4GHz ISM
- Bluetooth
- ZigBee
- IEEE 802.15.4
- Internet of Things (IoT) devices
- Smart home networking
- Sensing and remote monitoring
- Security
Specifications
- Linear polarization
- Omnidirectional radiation
- 5W maximum power
- 1/4-wave wavelength
- Monopole electrical type
Dimensions
Opublikowano: 2026-03-30
| Zaktualizowano: 2026-04-08