Taoglas CGSP457.A GNSS & SatCom Patch Antenna

Taoglas CGSP457.A GNSS and SatCom Patch Antenna delivers strong RF performance across satellite navigation and communication systems. This compact antenna supports GNSS constellations, such as GPS, GLONASS, Galileo, BeiDou, QZSS, SBAS, and IRNSS, providing broad multi-band coverage for precision navigation and timing. The CGSP457.A also supports Iridium and L-band services as well as NTN n255 uplink and downlink for satellite communication and emerging non-terrestrial network applications. Additional features include high efficiency, stable gain, and right-handed circular polarization (RHCP) polarization. Taoglas CGSP457.A GNSS and SatCom Patch Antenna features dimensions of 45mm x 45mm x 7mm.

Features

  • High-performance ceramic patch antenna
  • Covers Iridium L1, NTN n255 (uplink and downlink)
  • 45mm x 45mm x 7mm dimensions
  • RoHS and REACH compliant

Applications

  • GNSS positioning and navigation
  • Asset tracking and fleet management
  • Aerospace, UAVs, and robotics
  • Satellite communication and NTN (n255)
  • Public safety and mission-critical systems
  • Transportation and telematics
  • Industrial and infrastructure
  • Research and field instrumentation

Mechanical Drawing

Mechanical Drawing - Taoglas CGSP457.A GNSS & SatCom Patch Antenna
Opublikowano: 2026-02-02 | Zaktualizowano: 2026-02-20