Quectel LC76G Compact GNSS Modules

Quectel LC76G Compact GNSS Modules support concurrent reception of GPS, BDS, GLONASS, Galileo, and QZSS. These modules support multiple GNSS constellations, increasing the number of visible satellites, reducing time-to-first-fix, and improving positioning accuracy. The LC76G modules are compatible with L76 and L76-LB modules, enabling a smooth migration between them. These modules feature an integrated LNA that delivers high sensitivity, enables high-accuracy positioning, supports fast signal tracking and acquisition, and delivers better performance. The LC76G modules achieve high performance and low power consumption by combining Embedded Assist System (EASY™), an advanced AGNSS, with GNSS Low Power (GLP). These modules are ideal for power-sensitive applications, such as toll tags, emergency beacons, battery-operated containers, pallets, or animal trackers.

Features

  • Multi-GNSS engine for GPS, GLONASS, Galileo, BDS, and QZSS, ensuring fast and accurate fix in any environment
  • Footprint compatible with the L76 module
  • -166dBm during tracking and -147dBm during acquisition, industry-leading sensitivity
  • Integrated LNA improves sensitivity
  • Embedded multi-tone active interference canceller for anti-jamming
  • UART and I2C supported interfaces

Applications

  • Toll tags
  • Emergency beacons
  • Battery-operated container
  • Pallet or animal trackers

Specifications

  • 10.1mm x 9.7mm x 2.4mm dimensions
  • -40°C to +85°C operating temperature range
  • Supported bands:
    • L1 C/A GPS
    • L1 GLONASS
    • E1 Galileo
    • B1I; B1C BDS
    • L1 C/A QZSS
  • 47 tracking channels
  • 4 + QZSS number of concurrent GNSS
  • Sensitivity(2 default constellations):
    • -147dBm acquisition
    • -166dBm tracking
    • -159dBm reacquisition
  • Interfaces:
    • Up to 400kbps I2C
    • UART:
      • 9600bps to 921600bps adjustable
      • 115200bps default
      • 1Hz update rate
  • NMEA 0183 V4.10 protocol
  • 2.55V to 3.6V, typical 3.3V supply voltage range
  • CE Europe regulatory
  • RoHS compliant

Dimensions

Mechanical Drawing - Quectel LC76G Compact GNSS Modules
Opublikowano: 2026-06-08 | Zaktualizowano: 2026-07-29