Renesas Electronics RTDACHB0000RS-MF-1 Evaluation Kit

Renesas Electronics RTDACHB0000RS-MF-1 Evaluation Kit supports flexible experimentation with gallium nitride (GaN) bidirectional switch (BDS) modulation and operation. This kit offers GaN BDS (TP65B110HRU), MCUs, and an OpAmp. The RTDACHB0000RS-MF-1 provides a half-bridge GaN configuration that serves as a building block for multiple power topologies. This kit offers multiple options to drive the HB, including MCU-based PWM generation and user-supplied PWM signals. The Renesas Electronics RTDACHB0000RS-MF-1 kit features onboard AC zero‑cross detection and ZVS soft‑switching operation.

Features

  • Half-bridge BDS GaN configuration
  • Key components:
    • GaN BDS (TP65B110HRU)
    • MCUs
    • OpAmp
  • Flexible platform to experience GaN BDS modulation and operation
  • Multiple options to drive the HB:
    • MCU-based PWM generation
    • User-supplied PWM signals
  • Onboard AC zero-cross detection
  • ZVS soft switching operation

Board Overview

Infographic - Renesas Electronics RTDACHB0000RS-MF-1 Evaluation Kit

Application Circuit Diagram

Application Circuit Diagram - Renesas Electronics RTDACHB0000RS-MF-1 Evaluation Kit
Opublikowano: 2026-03-16 | Zaktualizowano: 2026-03-29