Microchip Technology PIC32CM PL10 Curiosity Nano Evaluation Kit
Microchip Technologies PIC32CM PL10 Curiosity Nano Evaluation Kit (EV10P22A) is a hardware platform for evaluating the PIC32CM PL10 microcontroller (MCU) with complete programming and debugging capabilities. This board is supported by MPLAB® Tools for VS Code® and MPLAB Harmony. Also, Microchip supports a range of partner toolchains.
Features
- PIC32CM6408PL10048 microcontroller
- Onboard Nano debugger
- Programming and debugging
- Virtual serial port via USB CDC
- Green power and status LED
- One debug GPIO channel (DGI GPIO)
- Board identification in Microchip development environments
- Power and connectivity
- USB Type-C® for power and data
- Adjustable target voltage (1.8V to 5.1V, up to 500mA) controlled by the onboard debugger
- 1x2 100mil header for alternative VDDIO2 supply
- Hardware peripherals
- Yellow user LED
- Mechanical user switch
- Touch button
- 32.768kHz crystal
- Curiosity Nano edge connector
- Sockets into Curiosity Nano base boards
- Staggered layout for press-fit pin headers
- Breadboard compatible
- Castellated edges for surface mounting
Applications
- Capacitive touch
- Appliances and industrial designs in noisy environments
- Companion MCU to larger MCUs or MPUs
- Battery-powered devices
Kit Contents
- PIC32CM PL10 Curiosity Nano evaluation kit
- Two 100mil, 1x28 pin header strips
Additional Resources
Board Layout
Opublikowano: 2026-02-04
| Zaktualizowano: 2026-04-02