The Kingston Canvas Select Plus microSD Memory Cards offer capacities of 64GB, 128GB, 256GB, 512GB, and 1TB. The cards are durable and versatile, ideal for everyday storage demands.
Features
- Class 10 UHS-I speeds up to 150MB/s
- Durable
- Optimized for use with Android devices
- Capacities up to 1TB
- Lifetime warranty
Specifications
- 64GB, 128GB, 256GB, 512GB, 1TB capacities
- Class 10, UHS-I, U1/U3, video class 10/30, A1
- Performance
- 64GB: 100MB/s Read, UHS-I speed class, U1, V10, A1
- 128GB-256GB: 150MB/s Read, UHS-I speed class, U1, V10, A1
- 512GB-1TB: 150MB/s Read, UHS-I speed class, U3, V30, A1
- 11mm x 15mm x 1mm microSDXC card dimensions
- 24mm x 32mm x 2.1mm SD adapter dimensions
- exFAT format
- -25°C to 85°C operating temperature
- -40°C to 85°C storage temperature
- 3.3V voltage
Overview
Opublikowano: 2025-08-04
| Zaktualizowano: 2025-08-14