M5Stack Module13.2 LoRa-1262
M5Stack Module13.2 LoRa-1262 is a stackable long-range LoRa communication module and supports communication in the 868MHz to 923MHz frequency band. This module integrates the Stamp LoRa-1262 communication module and uses the SX1262 LoRa RF transceiver solution. Equipped with an RP-SMA external antenna interface, the module uses SPI for LoRa communication with the main controller. The onboard M5IOE1 I/O expander supports reset, bypass, and power-management control, optimizing system power efficiency. Typical applications include remote monitoring, smart home, industrial automation, and Internet of Things (IoT) devices.
Features
- Integrated Stamp LoRa-1262 module (based on SX1262):
- Supports 868MHz to 923MHz operating frequency band
- Uses SPI communication interface
- Supports LoRa, FSK, GFSK, MSK, GMSK, and OOK modulation modes
- LoRa maximum transmit power approximately +22dBm, receive sensitivity down to -147dBm (in LoRa low-rate mode)
- Onboard RP-SMA external antenna interface
- Onboard DC 3.7V battery interface
- Flexible IO switching supports stacking of multiple modules:
- LoRa pin DIP switch
- M5IOE1 I2C address switch
Applications
- Remote monitoring
- Smart home
- Industrial automation
- Internet of Things (IoT) devices
Specifications
Kit Contents
- 1 x Module13.2 LoRa-1262
- 1 x 868MHz RP-SMA rubber antenna
Dimensions
Additional Resource
Videos
Published: 2026-10-27
| Updated: 2026-11-04