Mikroe MIKROE-6099 Compass 8 Click
Mikroe MIKROE-6099 Compass 8 Click is a compact add-on board designed for precise compass applications. The Mikroe MIKROE-6099 features the AKM Semiconductor AK09919 3-axis electronic compass IC, which uses high-sensitivity hall sensor technology to detect terrestrial magnetism on the X, Y, and Z axes. The AK09919 includes multiple operational modes, a built-in oscillator, a power-on reset circuit, a magnetic sensor overflow monitor, and a 16-sample FIFO data buffer for efficient data handling. This board communicates via a standard I2C interface, supports 3.3V and 5V logic levels, and has a library and example code for easy development. It is ideal for map heading and pedestrian navigation systems.Features
- Onboard AKM Semiconductor AK09919 3-axis electronic compass IC
- High-sensitivity Hall sensor technology
- Detection of terrestrial magnetism across the X, Y, and Z axes
- Multiple operational modes
- Magnetic sensor overflow monitor for accurate readings in strong magnetic fields
- Self-test function with an internal magnetic source
- A built-in magnetic sensitivity adjustment circuit
- 16-sample FIFO data
- I2C interface
- ClickID
- mikroBUS™ compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Map heading
- Pedestrian navigation systems
Overview
Opublikowano: 2024-08-20
| Zaktualizowano: 2024-08-29