Infineon Technologies XENSIV™ BGT60CUTR13AIP Connected Sensor Kit

Infineon Technologies XENSIV™ BGT60CUTR13AIP Connected Sensor Kit features the XENSIV™ BGT60CUTR13AIP CMOS 60GHz radar sensor. It is a versatile Internet of Things (IoT) sensor platform designed to accelerate development, enabling rapid prototyping of new ideas and real-time evaluation of various use cases. The Infineon Technologies BGT60CUTR13AIP Connected Sensor Kit boasts a compact form factor, is Adafruit Feather-compatible, and can be powered by a battery, which makes it a convenient and flexible solution for IoT development.

Features

  • Adafruit feather-compatible form factor
  • 22.5mm x 63mm x 30mm small form factor
  • XENSIV™ BGT60CUTR13AIP radar sensor
  • Dual-core, low-power PSOC™ 6 MCU
  • Wi-Fi® and BLUETOOTH® combo radio module
  • Interchangeable sensor wings
  • Seamless integration into ModusToolbox™
  • Real-time sensor data evaluation
  • Dedicated cloud demo platform
  • Ultra-low power for battery-powered IoT
  • Ideal for IoT, battery-powered devices
  • Suited for customer field trials
  • Rapid prototyping with code examples
  • Secure cloud connection with OPTIGA™
  • Secure device provisioning
  • Fast prototyping for CMOS radar

Applications

  • Consumer electronics
  • Robotics
  • Smart homes and buildings
  • Heating, ventilation, and air conditioning (HVAC)
  • Security cameras and video doorbells

Kit Contents

  • Rapid IoT Connect Developer Kit
  • XENSIV™ BGT60CUTR13AIP Wing
Mechanical Drawing - Infineon Technologies XENSIV™ BGT60CUTR13AIP Connected Sensor Kit
Opublikowano: 2026-03-31 | Zaktualizowano: 2026-04-08