Broadcom AFBR-S50-FEK Evaluation Kit

Broadcom AFBR-S50-FEK Evaluation Kit contains all the hardware needed to immediately start working with the AFBR-S50 multipixel TOF sensors. This kit offers an STM32F401RE MCU board, five functional sensors, an adapter board, a USB-mini to USB-type-A cable, and information cards. These sensor's FOVs range from 0.4° x 0.4° to 13° x 6° while the typical achievable distances range from 10mm to 50m and beyond. The AFBR-S50-FEK evaluation kit is ideal for distance measurement, AMRs/AGVs, UAVs/drones, security surveillance, robotics, and human-machine interaction.

Applications

  • Distance measurement
  • Factory automation and control
  • AMRs/AGVs
  • UAVs/drones
  • Security surveillance
  • Robotics
  • Human-machine interaction
  • Redundancy and functional safety
  • Inventory monitoring
  • Fill-level monitoring

Kit Contents

  • Microcontroller board (STM32F401RE)
  • Five TOF sensors:
    • AFBR-S50MV68B
    • AFBR-S50MV85G
    • AFBR-S50MV85I
    • AFBR-S50LV85D
    • AFBR-S50LX85D
  • Breakout-board with TOF-socket
  • USB cable (power via USB)
  • Information cards with an overview of key sensor parameters, key dependencies, and important links
Broadcom AFBR-S50-FEK Evaluation Kit

Evaluation Kit Connection Stack

Broadcom AFBR-S50-FEK Evaluation Kit
Opublikowano: 2024-03-13 | Zaktualizowano: 2024-04-29