Mikroe 915MHz LR 11 Click
Mikroe 915MHz LR 11 Click is designed for long-range, low-power wireless communication in IoT applications. The board is based on the Ezurio 453-00139R ultra-low power LoraWAN module, part of the RM126x series. The module integrates the Silicon Labs EFR32 SoC and the Semtech SX1262 radio.The Mikroe 915MHz LR 11 Click supports LoRaWAN classes A, B, and C, offering secure, scalable, and bi-directional communication. It operates in the 902MHz to 928MHz frequency range with a typical transmit power of up to 22dBm and a communication range of up to 15km. The board also provides an additional mikroBUS™ socket for peripheral expansion with UART, SPI, and I2C interface support.
With its extensive regulatory support and certifications, the LR 11 Click is perfect for IoT devices, asset tracking, smart home systems, industrial automation, and any application requiring long-range, battery-powered sensor solutions.
Features
- On-board from Ezurio 453-00139R ultra-low power LoraWAN module
- 915MHz frequency range
- Based on the EFR32 series SoC
- Powerful Cortex-M33 core
- Hosted/hostless modes of operation
- Up to 15km in open space
- Additional mikroBUS socket for peripheral expansion
- Ultra-low power consumption
- Wide regulatory region support and certifications
- LoRa P2P
- UART interface
- ClickID
- mikroBUS compatibility
- 3.3V or 5V input voltage
- L (57.15mm x 25.4mm) dimensions
Applications
- IoT devices
- Asset tracking
- Smart home systems
- Industrial automation
- Applications requiring long-range, battery-powered sensor solutions
Overview
Opublikowano: 2024-11-18
| Zaktualizowano: 2024-11-25