Renesas Electronics SLG47004AP-SKT Adapter Kit

Renesas Electronics SLG47004AP-SKT Adapter Kit is for use with the SLG4DVKADV GreenPAK advanced development board or SLG4DVKLITE GreenPAK lite development board. The SLG47004AP-SKT kit includes the SLG4SA24-40x40 socket adapter and 20 SLG47004-AP GreenPAK programmable mixed-signal matrix IC samples. Used with SLG46xxxV-SKT and SLG47xxxV-SKT socket kits, the GreenPAK Advanced and Lite Development Boards provide complete programming, emulation, and testing functions for GreenPAK devices.

The Renesas Electronics SLG47004-A GreenPAK programmable mixed-signal matrix provides a small, low-power component for commonly used mixed-signal functions. The user creates a circuit design by programming the one-time programmable (OTP) non-volatile memory (NVM) to configure the interconnect logic, the IO pins, and the macrocells of the SLG47004-A. This highly versatile device allows various mixed-signal functions to be designed within a tiny, low-power single integrated circuit.

Features

  • Two low offset op amps
  • Two 10-bit digital rheostats
  • Analog comparators
  • Two analog switches
  • Voltage reference
  • Multi-time programmable memory
  • Integrates many analog blocks in one tiny package (op amps, analog switch, digital rheostat, voltage ref, oscillators, ACMP, and others)
  • Smaller size and lower cost of your mixed-signal project
  • Rich set of fully configurable analog and digital blocks
  • Saves energy thanks to the wake-sleep control

Applications

  • Consumer electronics
  • Handheld and portable electronics
  • Industrial automation and process control
  • Personal computers and servers
  • PC peripherals
  • Battery voltage and current monitoring
  • Power monitors

Block Diagram

Block Diagram - Renesas Electronics SLG47004AP-SKT Adapter Kit
Opublikowano: 2024-11-11 | Zaktualizowano: 2024-11-25