STMicroelectronics STEVAL-PDUBV1 Power Distribution ECU

STMicroelectronics STEVAL-PDUBV1 Power Distribution Electronic Control Unit (ECU) is based on the SPC58NG84E7 Chorus 6M MCU and STi2Fuse devices. This ECU serves as an automotive-intended primary power distribution unit, positioned closer to the loads, reducing overall wiring length within the zone control unit. The STEVAL-PDUBV1 board features two independent power rails with separate inputs. Each rail consists of 13 output channels with different current-carrying capabilities. This board protects primary circuits such as preheating, electric steering, and body computers. The STEVAL-PDUBV1 ECU distributes DC-DC output power sourced from the main battery, and/or the auxiliary battery, and/or the engine, and/or regenerative braking. This ECU is ideal for smart power distribution.

Features

  • MCU-controllable power distribution unit (PDU) dedicated to the 12V board net
  • e-fuse-protected high-side drivers:
    • A pair of 2-channel VNF9D1M5Q, featuring 27A per channel
    • A pair of 2-channel VNF9D5SF, featuring 13A per channel
    • One 4-channel VNF9Q20SF, featuring 5A per channel
  • VNF1248F high-side switch controllers with intelligent e-fuse protection for 12V
  • Two separate power output rails (rail A and rail B) that can be used independently, with different current-carrying capabilities (rail A from 5A to 200A and rail B from 10A to 200A)
  • Low-current (5A and 10A) power connector per rail
  • Preburned firmware, whose flash memory image is from the product folder page of STSW-PDUB-UDS
  • UART interface to be used for interaction via a graphical user interface (GUI) to be provided with one of the future releases of the board firmware
  • 5 MCU SPI ports for communication with STi2Fuse, with companion chip and PMICs
  • Onboard ASIL-D SPC58NG84E7, chorus 6M, and triple-core microcontroller
  • 100BASE-TX Ethernet connector
  • 200mm x 200mm compact size

Application Block Diagram

Block Diagram - STMicroelectronics STEVAL-PDUBV1 Power Distribution ECU
Opublikowano: 2026-07-23 | Zaktualizowano: 2026-07-28