Mikroe MIKROE-6179 Mikromedia 5 for Kinetis Resistive

MikroE MIKROE-6179 Mikromedia 5 for Kinetis Resistive is a compact development board developed as a complete solution for rapidly expanding multimedia and GUI-centric applications. By featuring a 5" TFT display with a resistive touch screen driven by the powerful graphics controller that can display the 24-bit color palette (16.7 million colors), along with a DSP-powered embedded sound CODEC IC, it illustrates a perfect solution for any multimedia application.

MikroE MIKROE-6179 Mikromedia 5 for Kinetis Resistive provides two standardized 1x26 pin headers to expose the available MCU pins to the user, adding another layer of expandability. Connectivity can be further expanded with several mikroBUS™ sockets, additional connectors, and peripherals by implementing the mikromedia 5 shield.

Features

  • NXP Semiconductors 32-bit MK66FX1M0VLQ18 microcontroller
  • Solomon Systech SSD1963 graphics driver IC
  • Accelerator
  • Wi-Fi®
  • RF
  • Temperature sensor
  • RGB LED
  • Optical sensor
  • IR receiver
  • ETH
  • Buzzer
  • Battery for RTC
  • Battery charging when OFF
  • Battery powered
  • External DC source
  • MP3
  • ON/OFF switch
  • SD Card
  • USB host
  • USB Type-C™
  • ARM (32-bit) architecture
  • 5" Display size
  • 800px x 480px resolution
  • SSD1963 graphic controller
  • Resistive touch screen

Overview

Mikroe MIKROE-6179 Mikromedia 5 for Kinetis Resistive
Opublikowano: 2024-09-03 | Zaktualizowano: 2024-09-13