Arduino Giga Display Shield Bundle

Arduino Giga Display Shield Bundle includes the GIGA R1 Wi-Fi® board (ABX00063) and the GIGA Display Shield (ASX00039). This dynamic duo empowers makers, gamers, artists, and tech enthusiasts to take projects to elevated heights. 

The Arduino GIGA R1 WiFi board levels the playing field by packing advanced features into an accessible component. With the same form factor as the popular Mega and Due, the GIGA R1 WiFi is the perfect choice for users ready to step up the tech game. The board features the STM32H7 MCU and features a dual-core (480MHz/240MHz) processor, 76x GPIOs, advanced ADC/DAC characteristics, and camera/display connectors. A rich USB interface supports HID via USB-C™ and USB Host (keyboard, mass storage) via a dedicated USB-A connector. A Murata 1DX radio module provides Wi-Fi and BLUETOOTH® communication.

The Arduino GIGA Display Shield is a touchscreen add-on for the Arduino GIGA R1 Wi-Fi board. The Arduino shield requires the GIGA R1 Wi-Fi board to work and doesn't have a microcontroller. This shield offers cross-form factor support for an external touch display and includes useful peripherals.

Features

  •  GIGA R1 Wi-Fi board (ABX00063)
    • Dual-core STM32H747XIH6 microcontroller
      • 32-bit Arm® Cortex®-M7 core with double-precision FPU and L1 cache up to 480MHz
      • 32-bit Arm 32-bit Cortex-M4 core with FPU up to 240MHz
      • Full set of DSP instructions
      • Memory Protection Unit (MPU)
    • Murata 1DX Wi-Fi/Bluetooth module
      • Wi-Fi 802.11b/g/n 65Mbps
      • Bluetooth Low Energy (version 5.X via Cordio stack, version 4.2 via Arduino Stack)
      • Micro UFL connector for external antenna
    • Memory
    • I/O
      • 76x digital I/O pins
      • 12x analog input pins
      • 13x PWM pins
      • 2x analog output pins ((DAC0/DAC1)
      • USB 2.0A host
      • USB-C peripheral, programming port and HID
      • 3.3V logic level
      • VRTC to power the RTC while the board is of
      • OFF pin to turn off the board
    • 4x UART, 3x I2C, 2x SPI, and 1x CAN (an external transceiver is required) for communication
    • ATECC608A-MAHDA-T Secure Element module
    • Connectors
      • 20-pin Arducam camera connector
      • D1N, D0N, D1P, D0P, CKN, CKP, and D68-D75 for display
      • DAC0, DAC1, and A7 for audio
      • JTAG connector
    • 3.3V circuit operating voltage
    • 6V to 24V input voltage range
    • 8mA DC current per I/O pin
  • GIGA display shield (ASX00039)
    • KD040WVFID026-01-C025A 3.97" TFT display
      • 480x800 resolution
      • 16.7 million colors
      • 0.108mm pixel size
      • Capacitive touch sensor
      • 5-point and gesture support
      • Edge LED backlight
    • BMI270 6-axis IMU (accelerometer and gyroscope)
      • 16-bit
      • 3-axis accelerometer with ±2g/±4g/±8g/±16g range
      • 3-axis gyroscope with ±125dps/±250dps/±500dps/±1000dps/±2000dps range
    • SMLP34RGB2W3 RGB LED
    • MP34DT06JTR digital microphone
      • AOP = 122.5dbSPL
      • 64dB signal-to-noise ratio
      • Omnidirectional sensitivity
      • -26dBFS ±3dB sensitivity
    • I/O
      • GIGA connector
      • 2.54mm camera connector

Applications

  • Human-Machine Interfaces (HMIs)
  • 3D printing
  • Signal and audio processing
  • Robotics
  • Data acquisition device
  • Interaction design prototyping
  • Voice assistants

Videos

GIGA R1 WiFi Board Overview

Mechanical Drawing - Arduino Giga Display Shield Bundle

GIGA Display Shield Overview

Mechanical Drawing - Arduino Giga Display Shield Bundle
Opublikowano: 2025-01-27 | Zaktualizowano: 2025-06-24