Silex Technology IM-100B-RB Bare-Board USB Dongle
Silex Technology IM-100B-RB Bare-board USB Dongle uses the Type-A USB connection to provide a rapid development solution for medical device manufacturers. This USB dongle offers plug-and-play Wi-Fi® 6 and features the RNDIS driver, which enables immediate wireless connectivity across Windows®, Linux, and RTOS platforms. The IM-100B-RB dongle is fully customizable and operates within the -40°C to 85°C temperature range.Features
- USB (RNDIS) to Wi-Fi bridge
- Offers plug-and-play Wi-Fi® 6
- Accelerates time to market
- Reduce development costs
- Enhance product reliability
- Fully customizable
Specifications
- USB 2.0 Type-A physical interface
- IEEE 802.11 a/b/g/n/ac/ax (1x1) 2.4/5GHz wireless LAN standard
- WPA™/WPA2™/WPA™3 Enterprise security (EAP-TLS, EAP-TTLS, EAP-PEAP, EAP-FAST)
- 5V operating voltage
- -40°C to 85°C operating temperature range
- 15% to 95% RH non-condensing operating humidity
- 51.7mm x 22mm x 5.5mm dimensions
Opublikowano: 2025-05-19
| Zaktualizowano: 2025-07-23