FURUNO VN-90T, VN-9001T & VN-100T Evaluation Kits

FURUNO VN-90T, VN-9001T, and VN-100T Evaluation Kits are designed for the GT-90, GT-9001, and GT-100 modules. The FURUNO kits offer comprehensive support for precise timekeeping and GNSS functionality. These modules ensure dual-band support for all GNSS constellations (GT-100), ultra-low jitter 1PPS signals synchronized with UTC, and programmable frequency clock outputs (GT-9001 and GT-100). With included GNSS antennas and monitoring software, the devices provide robust performance, making them ideal for demanding applications requiring high accuracy and reliability.

Features

  • Designed for the GT-90, GT-9001, and GT-100 modules
  • Comprehensive support for precise timekeeping and GNSS functionality
  • Modules ensure dual-band support for all GNSS constellations (GT-100)
  • Ultra-low jitter 1PPS signals synchronized with UTC
  • Programmable frequency clock outputs (GT-9001 and GT-100)
  • Included GNSS antennas and monitoring software

Applications

  • 5G RAN
  • Radio systems
  • Time servers
Opublikowano: 2024-09-05 | Zaktualizowano: 2024-09-10