ArduSimple simpleRTK3B GNSS/GPS Development Boards
ArduSimple simpleRTK3B GNSS/GPS Development Boards are designed to evaluate the triple-band RTK GNSS technology with varying capabilities depending on the module (UM980/UM981/UM982). These boards can be used with various platforms, including Arduino®, Raspberry Pi, STM32 Nucleo, and Nvidia Jetson. The simpleRTK3B Compass and Budget development boards support a range of Ardusimple XBee socket accessories, including radios, BLUETOOTH®, WiFi®, Ethernet, and dataloggers, allowing for expandability. These boards require a multiband GNSS antenna for optimal performance, with the standard GNSS antennas not being suitable for achieving the best results.Features
- Designed to evaluate triple-band GNSS technology with varying capabilities depending on the module (UM980/UM981/UM982)
- Can be used with a variety of platforms, including Arduino®, Raspberry Pi, STM32 Nucleo, and Nvidia Jetson
- Based on different Unicorecomm modules (UM980, UM981, UM982), allowing users to evaluate specific performance capabilities
- Requires a multiband GNSS antenna for optimal performance
Specifications
- UM980/UM981/UM982:
- Millimeter level precision:
- <1cm with a base station up to 35km
- <1cm with NTRIP up to 35km
- <1.2m in standalone mode
- <0.6m standalone with SBAS coverage
- Update rate:
- 1Hz default
- Up to 50Hz maximum performance
- Start-up times:
- <35s cold start
- <10s warm start
- 1s re-acquisition
- Protocols:
- Unicore Format
- NMEA 0183
- RTCM v3
- Base and Rover functionality
- -40°C to 85°C operating temperature range
- CE certification
- Millimeter level precision:
View Results ( 3 ) Page
| Numer części | Narzędzie służy do oceny | Napięcie robocze zasilania | Protokół — GPS, GLONASS |
|---|---|---|---|
| AS-RTK3B-UM980-L125-NH | UM980 | 5 V | GPS, GNSS |
| AS-RTK3B-UM981-L125-NH | UM981 | 5 V | GPS, GNSS |
| AS-RTK3B-UM982-L125-NH | UM982 | 5 V | GPS, GNSS |
Opublikowano: 2024-08-31
| Zaktualizowano: 2024-09-12