NXP Semiconductors RPi-CAM-MIPI CSI Camera Adapter Board

NXP Semiconductors RPi-CAM-MIPI CSI Camera Adapter Board is designed to connect different kinds of camera sensors with the IAS interface. The MIPI CSI-2 interface supports high-definition image capture and video streaming. The board's bypassable onboard ISP (ON Semiconductor AP1302) chip allows it to be used with a wide range of SoCs. The NXP Semiconductors RPi-CAM-MIPI CSI Camera Adapter Board is ideal for a variety of applications where high-quality video capture, image processing, or computer vision tasks are needed.

Features

  • Designed to connect different kinds of camera sensors with the IAS interface
  • Bypassable onboard ISP (ON Semiconductor AP1302) chip
  • Can be powered by 3.3V from the motherboard
  • Configured through the I2C interface on the motherboard
  • 22-pin/0.5mm pitch FPC cable
  • Four MIPI CSI data lanes plus one clock lane
  • IAS-compatible interface for camera, B2B 34-pin connector
  • D3 LED which can be used as a camera flash LED or as a torch
  • Compliant with MIPI-CSI2 specification v1.2

Applications

  • Computer vision and image processing
    • Machine learning and AI projects
    • Surveillance systems
    • Barcode/QR code scanning
  • Robotics
    • Autonomous robots and drones
    • Robot vision
    • Machine vision for automation
  • Smart cameras and Internet of Things (IoT) devices
    • Smart camera projects
    • IoT
  • Security and surveillance
    • Home security cameras
    • Remote monitoring systems
  • Medical and healthcare devices
    • Telemedicine
    • Medical imaging systems
  • Educational and DIY projects
    • STEM education projects
    • DIY camera systems
  • Augmented Reality (AR) systems development
  • Automotive
    • In-car camera systems
    • Advanced Driver Assistance Systems (ADAS)
  • Broadcasting and media
    • Low-cost camera solutions for streaming
    • Webcam systems

Block Diagram

Block Diagram - NXP Semiconductors RPi-CAM-MIPI CSI Camera Adapter Board

Overview

Mechanical Drawing - NXP Semiconductors RPi-CAM-MIPI CSI Camera Adapter Board

RPI-CAM-MIPI Connection with MCIMX93-EVK

Mechanical Drawing - NXP Semiconductors RPi-CAM-MIPI CSI Camera Adapter Board
Opublikowano: 2024-12-03 | Zaktualizowano: 2024-12-09