Analog Devices Inc. EVAL-ADG1712ARDZ Evaluation Board

Analog Devices EVAL-ADG1712ARDZ Evaluation Board is for the evaluation of the ADG1712 Low Voltage 2.4Ω Quad Single-Pole/Single-Throw (SPST) Switch. The ADG1712 switch contains four independent SPST switches, and operates with a low voltage single supply range from +1.08V to + 5.5V, or a low voltage dual supply range from ±1.08V to ±2.75V. The ADG1712 is located in the center of the evaluation board. Wire screw terminals are provided to connect to each of the source and drain pins, as well as optional Subminiature Version A (SMA) connectors.

The ADI EVAL-ADG1712ARDZ features multiple power options. A four-terminal screw connector can be used to provide VDD, VSS, GND, and VL connections directly to the ADG1712 from an external power supply. Alternatively, onboard 3.3V and 1.8V voltage regulators provide options for VDD and VL. The onboard voltage regulators can be powered from one of three options: the external 5V supply via the screw terminal, from the 5V USB Type-C® connector on the evaluation board, or using an available 5V supply from a connected SDP-K1 or compatible Arduino board.

Features

  • Power supply ranges
    • ±1.08V to ±2.75V dual supply
    • 1.08V to 5.5V single supply
  • Low 2.4Ω on-resistance
  • 1.8V JEDEC-compliant logic
  • Fully specified at +5V, +3.3V, +1.8V, and ±2.5V
  • Rail-to-rail signal range
  • Onboard ADG1712 in a 16-lead, 2mm x 2mm LGA package

Applications

  • Automated test equipment
  • Data acquisition systems
  • Medical equipment
  • FPGA and microcontroller systems
  • Audio and video signal routing
  • Communications systems
  • Relay replacement

Required Equipment

  • DC voltage source
  • ±2.5V for dual-supply
  • +5V for single-supply
  • Optional digital logic supply
  • Analog signal source
  • Method to measure voltage, such as a digital multimeter (DMM) or oscilloscope
Opublikowano: 2025-12-02 | Zaktualizowano: 2026-01-02