Raspberry Pi Display Monitors
Raspberry Pi Display Monitors are 15.6-inch full HD computer displays for both Raspberry Pi computers and other devices. The monitors are user-friendly, versatile, compact, and affordable desktop displays. The displays provide built-in audio through two front-facing speakers, and VESA and screw mounting options, as well as an integrated angle-adjustable stand.The Raspberry Pi Display Monitors are available in black (SC1228) and red/white (SC0940). The devices can be powered directly from a Raspberry Pi or by a separate power supply.
Features
- 15.6-inch full HD 1080p IPS display
- Integrated angle-adjustable stand
- Built-in audio via two front-facing speakers
- Audio out via 3.5mm jack
- Full-size HDMI input
- VESA and screw mounting options
- Volume and brightness control buttons
- USB-C power cable
Specifications
- Display
- 15.6 inches, 16:9 ratio screen size
- IPS LCD with anti-glare coating panel type
- Display resolution of 1920 x 1080
- 16.2M color depth
- 250nits brightness (typical)
- Power
- 1.5A at 5V
- Can be powered directly from a Raspberry Pi USB port (max 60% brightness, 50% volume) or by a separate power supply (max 100% brightness, 100% volume)
- Connectivity
- Standard HDMI port (1.4 compliant)
- 3.5mm stereo headphone jack
- USB-C® (power in)
- Audio
- 2x 1.2W integrated speakers
- Support for 44.1kHz, 48kHz, and 96kHz sample rates
Dimensions mm
Overview
Opublikowano: 2025-07-22
| Zaktualizowano: 2025-08-05