Trenz Electronic TEG2000-01-A1I-1A FPGA Module

Trenz Electronic TEG2000-01-A1I-1A FPGA Module is a powerful 4cm x 5cm FPGA module featuring the cost-effective GateMate A1 form Cologne Chip AG. This module is equipped with 16MB QSPI flash memory for configuration and operation, and powerful switch-mode power supplies for all on-board voltages. The TEG2000-01-A1I-1A module includes a large number of configurable I/Os, which are provided via rugged, high-speed stacking connections.

Features

  • FPGA:
    • Cologne Chip GateMate CCGM1A1 FPGA device
    • Economy (VDD @ 1V) performance mode
    • -20°C to 85°C industrial temperature range
    • 16MB (128Mbit) Quad-SPI flash memory RAM/storage
  • Onboard:
    • 25MHz clock oscillator
    • LEDs (two status LEDs and one user LED)
    • Level shifters
  • Power:
    • 3.3V or 3.3V, and 5V supply voltages
    • On-board high-efficiency DC-DC converters:
      • 3A x 1V power rail
      • 3A x 1.8V power rail
      • 4A x 3.3V power rail
  • Interface:
    • Plug-on-moduel with 2 x 100-pin razor beam B2B connector
    • Configuration via flash on board, USB, or JTAG
    • 5Gb/s SerDes interface
    • Diverse I/O- and LVDS configurations:
      • 5 banks with 18 I/Os or 9 LVDS pairs each
      • 1 bank (NB) with 12 I/Os or 6 LVDS pairs
      • 1 bank (NA) with 14 I/Os or 6 LVDS pairs
      • 1 bank (SB) with 6 I/Os @ 1.8V and 8 I/Os level shifted at 3.3V

Kit Contents

  • 1x TEG2000-01-A1I-1A Trenz Electronic MPSoC module with Cologne chip GateMate CCGM1A1 FPGA
  • 8x screws
  • 4x bolts

Videos

Opublikowano: 2025-11-03 | Zaktualizowano: 2026-02-26