Advantech RSB-3810 Single Board Computer (SBC)
Advantech RSB-3810 Single Board Computer (SBC) is powered by MediaTek Genio 1200 Processor (Arm®-Cortex®A78 and A55-based) SoC with an integrated NPU (Neural Processing Unit). The board features onboard LPDDR4 with up to 8GB capacity and eMMC up to 32GB Flash for OS, and 8MB QSPI NOR Flash for board information. The Advantech RSB-3810 provides advanced I/O and extension capabilities using UIO40-Express.
The Advantech RSB-3810 Single Board Computer (SBC) has obtained IEC 62443-4-2 cybersecurity certification. This certification reinforces its readiness for secure industrial and edge AI deployments and makes it a reliable and practical edge computing platform for industrial IoT, robotics, and intelligent surveillance applications.
Features
- MediaTek Genio 1200 with four (Cortex-A78) and four (Cortex-A55) cores
- Onboard LPDDR4 8GB, 4000MT/s memory
- HDMI 4k60fps, one dual-channel 24-bit LVDS
- One M.2 3052 Key B for 5G, one M.2 2230 Key E Slot for Wi-Fi®/BT
- One 4-wire RS-232/422/485, two USB3.2 Gen1 by one or two USB2.0, one Micro SD, one Mic. in/line out
- Supports Ubuntu® and Android®
- Supports I/O expansions by UIO40-Express I/O boards
Applications
- Industrial
- Human-Machine Interfaces (HMIs)
- Predictive maintenance systems
- Automated quality control
- Commercial
- Advanced point-of-sale systems
- Digital advertising displays
- Customer service robots
- Smart homes
- Advanced home automation systems
- Intelligent security cameras
- Smart appliances
- Smart retail
- Interactive digital signage
- Smart kiosks
- Inventory management systems
Specifications
- 2.5" SBC form factor with UIO40-Express for I/O expansions
- MediaTek Genio 1200 CPU processor
- Memory
- LPDDR4 4000MT/s technology
- 8GB capacity onboard
- 32GB eMMC Flash for OS and 8MB SPI NOR Flash for board information
- 4.8 TOPS Neural Network performance NPU
- Graphics
- One HDMI 2.0, 4K60
- One dual-channel LVDS
- Ethernet
- RTL8153 chipset
- Two 10/100/1000Mbps speed
- I/O
- One USB3.0 host and one USB2.0 host
- Mic-in, line-out audio connectors
- One 4-wire RS-232/422/485 by pin header + COM debug console serial port
- Three 4-lane MIPI-CSI2 camera inputs
- One FPC HDMI RX
- Two USB2.0, one USB3.0, 10 GPIO, two UART, and one I2C UIO40-Express
- 1s to 6553s power on/off range, default 60s, 1s watchdog timer
- TPM 2.0 (ST33HTPH2E32AHB8)
- RTC is available
- Expansion
- One M.2 2230 Key E slot and one M.2 3052 Key B slot
- One Micro SD socket
- One Nano SIM slot
- Power
- 12V DC-IN power supply voltage by lockable DC Jack (default) or 2-pin type connector
- 10.68W power consumption
- Environment
- 0°C to +60°C or -40°C to +80°C operational temperature
- 95% relative operating humidity, non-condensing
- 100mm x 72mm x 19mm (WxDxH) mechanical dimensions
- Ubuntu and Android operating systems
- CE/FCC Class B certifications
Additional Resources
Features and Connections
Board Layout