Schneider Electric Harmony P6 Industrial PCs

Schneider Electric Harmony P6 Industrial PCs that run at the Edge of EcoStruxure provide the next stage for digital transformation. These industrial PCs offer driving profitability, efficiency, and productivity through data where Windows®-based control and SCADA systems are crucial elements of the control architecture. The Harmony P6 industrial PCs support Wi-Fi®, BLUETOOTH®, and multiple wired options. These PCs are designed according to the IEC62443 cybersecurity standard for control systems.

The Harmony P6 industrial PCs feature a fanless design, solid-state drives, remote monitoring tools, scratch-resistant screen (H7 hardness), and a 0°C to +55°C operating temperature range. These PCs are used in industrial automation, complex machinery, process automation system systems, and OEM machinery with advanced controls.

Features

  • Versatile and open to applications running Windows software at the Edge:
    • HMI, SCADA, and IIoT Edge
    • Engineering and maintenance tools
    • Thin clients
  • Ideal for industrial environments with IP66 protection, scratch-resistant screen (H7 hardness), and 0°C to +55°C operating temperature range
  • Fanless design, solid-state drives, and remote monitoring tools
  • Leverage crew reactivity for business maximization with 5 high-performing Intel CPU cores for industry
  • Modern display design for excellent visibility and operability for increased ease of use
  • Designed according to the IEC62443 cybersecurity standard for control systems
  • Enhanced security with associated software, McAfee, and Achilles
  • EcoStruxure secure connect advisor for remote connections
  • Consistent operator workstations at the edge with modularity to make Box PCs, Panel PCs, and monitors for the ergonomic environment while using the application

Applications

  • Devices that require Microsoft Windows, high CPU performance, and communications options:
    • PC based control
    • IIoT data management
    • HMI
    • SCADA
  • Industrial automation
  • Complex machinery
  • Process automation system systems
  • OEM machinery with advanced controls
  • Production line management

Videos

View Results ( 2 ) Page
Numer części Karta charakterystyki Rodzaj pamięci Pobór mocy Rodzaj procesora Wymiary
HMIP63710N108N3N00 HMIP63710N108N3N00 Karta charakterystyki DDR4 87 W Intel Core i3-8145UE 250 mm x 165 mm x 53 mm
HMIP6CBD0N108NCN00 HMIP6CBD0N108NCN00 Karta charakterystyki DDR4 121 W Intel Celeron i3-4305UE 290 mm x 195 mm x 65 mm
Opublikowano: 2024-06-20 | Zaktualizowano: 2025-01-23