Mikroe Plastic Enclosure for Clicker 4

Mikroe Plastic Enclosure for Clicker 4 (OKW C7016014) is designed to protect MIKROE Clicker 4 products securely. The Mikroe Plastic Enclosure is made of durable ABS/PC and resists dust, water, and impacts, meeting IP66, IP67, and IK07 standards. This two-piece enclosure features a transparent top for component visibility, mounting domes for easy PCB installation, and a quick-action stainless-steel lock with sealing for demanding environments. It is ideal for development and testing and ensures reliable protection and durability in harsh or field conditions.

Features

  • ABS/PC (UL 94 HB) material
  • IP66, IP67, and IK07 protection class
  • RoHS/REACH compliant standard
  • 162mm x 82mm x 55mm (LxWxH)
  • 131mm x 73mm (LxW) PCB base

Applications

  • Harsh or outdoor environments
  • Field conditions requiring dust, water, and impact resistance
  • Applications needing visibility of internal components
  • Secure housing for electronics in demanding settings

Specifications

Mikroe Plastic Enclosure for Clicker 4
Opublikowano: 2024-10-30 | Zaktualizowano: 2024-11-08