Analog Devices Inc. EVAL-ADG6404 Evaluation Board

Analog Devices Inc. EVAL-ADG6404 Evaluation Board is designed to evaluate and demonstrate the capabilities of the ADG6404 analog 4:1 multiplexer. This board operates at 0.62Ω low RON, up to 847mA high continuous current, and 0.003Ω flat RON across the signal range. The ADG6404 analog 4:1 multiplexer switches one of four inputs to a common output, D, as determined by the 3-bit binary address line, A0, A1, and EN. The EVAL-ADG6404 evaluation board features the ADG6404 in the center of the board, and wire screw terminals are provided to connect to each of the source and drain pins. This board is ideal for automatic test equipment, data acquisition, avionics, instrumentation, audio and video switching, communication systems, and relay replacement.

Features

  • Evaluates the ADG6404 analog 4:1 multiplexer
  • Low 0.62Ω RON
  • High continuous current of up to 847mA
  • Flat 0.003Ω RON across the signal range
  • -100dB THD at 1kHz
  • 1.8V, 3.3V, and 5V logic compatibility
  • 16-lead, 4mm x 4mm LFCSP, which is pin-to-pin compatible with the ADG5404
  • Fully specified at ±20V and 36V
  • Operational with asymmetric power supplies
  • VSS to VDD -2V analog signal range

Applications

  • Automatic test equipment
  • Data acquisition
  • Instrumentation
  • Avionics
  • Audio and video switching
  • Communication systems
  • Relay replacement

Schematic Diagram

Schematic - Analog Devices Inc. EVAL-ADG6404 Evaluation Board
Opublikowano: 2026-02-25 | Zaktualizowano: 2026-04-01