Amphenol Piher Potentiometers

Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.

Features

  • Carbon resistive element
  • 235°, 265°, 280°, 300° mechanical rotation angle as well as 360° endless rotation
  • IP54 protection according to IEC 60529
  • Mounting options
    • Through hole
    • Panel mount
    • Surface mount
  • Up to 100K mechanical life cycles
  • Operating temperature range
    • -25°C to +70°C (PC-16, PT-6, PT-10, PT-15, N-6, N-6R, PSX-10, and PSX-15 series)
    • -40°C + 85°C (PS-6, PS-10, and PS-15 series)
    • -40°C + 90°C (PSC-10 and PSC -15 series)
    • -40°C to +120°C (N-15 series)

Applications

  • Consumer electronics
  • Robotics
  • Medical
  • Automotive
  • Appliances
  • Industrial
  • Temperature control
Opublikowano: 2023-03-03 | Zaktualizowano: 2023-03-07