KYOCERA AVX Spring Finger BTB Compression Contacts

KYOCERA AVX 9258-100 Spring Finger BTB Compression Contacts feature a low-profile design without compromising performance and a 600VAC voltage rating. These compression contacts are surface mounted to a PCB and provide a reliable compression connection to the mating board, even under 50G of shock and up to 2.7G of random vibration. Due to the one-piece construction, full connector performance functionality is provided at the individual contact level, allowing individual contacts to be placed in any location or position on a PC board. KYOCERA AVX 9258-100 compression contacts offer a high-strength copper alloy contact with gold plating, maximizing reliability and signal integrity.

Features

  • Reliable gold-plated copper alloy contacts
  • Two gold plating options to match end product environmental requirements
  • Low-profile design
  • Surface-mounted to a PCB
  • One-piece compression design

Applications

  • Industrial or rugged handheld or portable devices
  • BTB connection for any traditional power or signal application
  • Ground connections between PCBs or housings

Specifications

  • 6A current rating
  • 600VAC voltage rating
  • Gold-over-nickel plating
  • Up to 2500 cycles of durability
  • Temperature ranges
    • -40°C to +125°C (operating)
    • -40°C to +60°C (storage)

How to Order

Infographic - KYOCERA AVX Spring Finger BTB Compression Contacts
Opublikowano: 2025-03-25 | Zaktualizowano: 2025-04-08