Hartland Controls / Littelfuse HCB Molded Case Circuit Breakers
Hartland Controls/Littelfuse HCB Molded Case Circuit Breakers are for use in residential and commercial applications. The unit-mounted (lug/lug) thermal-magnetic HCB circuit breakers are tested and listed according to UL Standard 489 and CSA Standard C22.2 No. 5-02 for molded case circuit breakers and enclosures. These circuit breakers feature a 10A to 60A and one-, two-, or three-pole reversible lug line/load connection.Features
- Unit-mounted (lug/lug) thermal-magnetic circuit breakers
- Can manually open a circuit
- Automatically open a circuit under overload or short circuit
- Feature common tripping of all poles
- Can be flush-, surface-, or DIN rail-mounted
- Has lugs at both ends (cable-in/cable-out construction)
- Operates in any position
- Tested, UL Listed, and CSA certified
Applications
- Residential
- Commercial
Specifications
- 1 to 3 pole reversible lugs
- 10A to 60A current rating range
- 10kA interrupting rating at 120VAC and 240VAC
- 45"/lbs box lug tightening torque
- Quad .250″ QC optional power terminals
- Aluminum box lug power pole terminations
- 14AWG to 2AWG box lug wire size range
Opublikowano: 2022-09-23
| Zaktualizowano: 2022-09-27