EDATEC ED-Pi400 40-Pin I/O Protector & Extender
EDATEC ED-Pi400 40-Pin I/O Protector and Extender lead 40-pin GPIO signals from the Raspberry Pi 400 to a circuit board. The ED-Pi400 40-Pin I/O Protector is designed to protect the Raspberry Pi 400 via an ESD immunity IC, tiny switch, and overcurrent limit circuit. The Protector features a tiny switch at the left edge that controls the daughter board's +5V and +3.3V power supplies. All 40x signals from the Raspberry Pi 400 are protected by an ESD immunity IC (including the power signal) that absorbs the ESD energy, including from the daughter boards. 33Ω current limit resistors protect all GPIO signals. A short circuit between the GPIOs and GPIO to GND 5V or 3.3V won't damage the IO of the Raspberry Pi 400. The I/O board has a 40-pin ribbon cable in gray and rainbow color options. Connectors include a 40-pin black male connector with anti-reverse insertion at one end and a 40-pin female connector at the back of the Raspberry Pi 400.The EDATEC ED-Pi400 40-Pin I/O Extender supports Raspberry Pi computers that need to connect 40-pin IO signals with a daughterboard. The Extender is a ribbon cable featuring a 40-pin black male connector with anti-reverse insertion at one end, which connects to the 40-pin female connector at the back of the Raspberry Pi 400. The 40-pin gray female connector at the other end is marked with PINs 1, 2, and 40. Alignment marks remind users to insert the daughter board in the correct orientation and position. The wrong orientation and misalignment will damage the Raspberry Pi 400 and the daughterboard. The ribbon cable is available in gray and rainbow color options.
Features
- 40-pin I/O Protector
- Protects Raspberry Pi 400 with an ESD immunity IC, tiny switch, and over-current limit circuit
- Composed of a 40-pin ribbon cable and a circuit board
- 40-pin ribbon cable leads 40-pin GPIO signals from the Pi 400 to the circuit board
- Circuit board provides a series of functions to protect the Pi 400 computer
- Tiny switch at the left board edge controls +5V and +3.3V power supply for the daughter board
- All GPIO signals are protected by 33Ω current limit resistors
- 2x 220µF capacitors stabilize the power supply of 5V and 3.3V, respectively
- 40-pin black male connector with anti-reverse insertion at one end connects to a 40-pin female connector at the back of the Pi 400, the user can install the daughter board on the IO board
- RoHS compliant
- 40-pin I/O Extender
- Supports Raspberry Pi400 and other Raspberry Pi computers that need to connect 40-pin IO signals with daughter boards
- 100mm length ribbon cable specially designed for Raspberry Pi 400
- 40-pin black male connector with anti-reverse insertion at one end
- 40-pin gray female connector at the other end
- RoHS compliant
Datasheets
Opublikowano: 2024-07-23
| Zaktualizowano: 2024-08-29