ECS ECX-1637B2 SMD Crystals

ECS ECX-1637B2 SMD Crystals offer low first-year aging of ±2ppm and come in a compact 2.0mm x 1.6mm x 0.45mm ceramic package. These crystals feature a 16MHz to 50MHz frequency range and operate in a -30°C to +85°C temperature range with an extended temperature range available. ECS ECX-1637B2 SMD Crystals are ideal for use in wireless applications

Features

  • Ceramic package
  • Fundamental mode of oscillation
  • Ideal for wireless applications
  • Surface mount
  • Extended temperature range available
  • RoHS compliant

Specifications

  • ±2ppm maximum first-year aging
  • 2.0mm x 1.6mm x 0.45mm package
  • 16MHz to 50MHz frequency
  • 3pF shunt capacitance
  • 8pF load capacitance
  • 100μW drive level
  • -30°C to +85°C standard temperature range

Dimensions (mm)

ECS ECX-1637B2 SMD Crystals
Opublikowano: 2021-06-16 | Zaktualizowano: 2025-01-07