ECS ECX-33Q SMD Quartz Crystals
ECS ECX-33Q SMD Quartz Crystals are miniature SMD crystals with a 3.2mm x 5.5mm footprint. These crystals meet AEC-Q2000 qualification requirements and are RoHS compliant. The crystals offer a frequency range of 12MHz to 40MHz with ±10ppm to ±30ppm tolerance and ±30ppm, ±50ppm, or ±100ppm stability. These compact and low-profile crystals are available in tape-and-reel packaging. ECS ECX-33Q SMD Quartz Crystals feature a gold (Au) lead finish and moisture sensitivity level (MSL) 1.Features
- Low profile
- RoHS compliant
- AEC-Q200 qualified
Specifications
- 3.2mm x 2.5 mm footprint
- 8MHz to 50MHz frequency range
- ±10ppm to ±30ppm frequency tolerance
- ±30ppm, ±50ppm, or ±100ppm frequency stability
- 40Ω to 500Ω ESR
Opublikowano: 2016-08-02
| Zaktualizowano: 2024-12-20