ECS ECX-16R SMD Tuning Fork Crystal
ECS ECX-16R SMD Tuning Fork Crystal is a miniature crystal with a very low equivalent series resistance (ESR) rating, which is ideal for low-power microcontrollers and real-time clock (RTC) applications. The crystal is RoHS compliant and features a compact 1.6mm x 1mm footprint. The ECS ECX-16R SMD Tuning Fork Crystal offers a 32.768KHz frequency rating, a ±20ppm frequency tolerance, and a 12.5pF load capacitance within a -40°C to +85°C operating temperature range. The ECX-16R crystal is ideal for wireless, commercial-off-the-shelf (COTS), industrial, and the Internet of Things (IoT) applications.Features
- Compact
- 1.6mm x 1mm footprint
- Surface mountable
- Low ESR
- Extended temperature range
- RoHS compliant
Applications
- Wireless
- COTS
- Industrial
- Low-power microcontrollers
- IoT
- RTC
Specifications
- 32.768KHz frequency rating
- ±20ppm frequency tolerance
- 12.5pF load capacitance
- 0.5μW drive level
- 60KΩ ESR rating
- 7.5fF motional capacitance
- +25°C turnover temperature
- -0.03ppm/°C2 temperature coefficient
- 1.5pF shunt capacitance
- -40°C to +85°C operating temperature range
- -55°C to +125°C storage temperature range
Dimensions (mm)
Opublikowano: 2024-03-05
| Zaktualizowano: 2024-12-23