ECS ECX-1247Q SMD Crystals

ECS ECX-1247Q SMD Crystals provide a 10µW to 100µW drive level range in a compact package. Other features include 8pF load capacitance, 5pF shunt capacitance, operating temperature range of -40°C to +85°C, and fundamental mode of oscillation. ECS ECX-1247Q SMD Crystals come in a 1.6mm x 1.2mm x 0.3mm package that is AEC-Q200 qualified and RoHS compliant.

Features

  • Low profile
  • 1.6mm x 1.2mm footprint
  • 26MHz to 40MHz frequency range
  • -40°C to +85°C operating temperature range
  • Fundamental mode of oscillation
  • 5pF shunt capacitance
  • 10µW to 100µW drive level
  • AEC-Q200 qualified
  • RoHS compliant
Opublikowano: 2018-09-12 | Zaktualizowano: 2022-10-17