ECS ECX-1247B2 SMD Crystals
ECS ECX-1247B2 SMD Crystals come in a 1.6mm x 1.2mm x 0.3mm ceramic package, making them ideal for RFID, NFC, Wi-Fi®, RF, video, and audio applications. The subminiature crystals offer low first-year aging of ±2ppm, 24MHz to 80MHz frequency range, and -30°C or -40°C to +85°C operating temperature range. Additional features include fundamental mode of oscillation, gold (Au) termination finish, and moisture sensitivity level (MSL) 1. ECS ECX-1247B2 SMD Crystals are RoHS compliant.Features
- Subminiature size
- Low first-year aging
- Fundamental mode of oscillation
- Gold (Au) termination finish
- Moisture sensitivity level (MSL) 1
- RoHS compliant
Applications
- RFID
- NFC
- Wi-Fi
- RF
- Video
- Audio
Specifications
- 24MHz to 80MHz frequency range
- ±7ppm frequency tolerance
- ±2ppm first-year aging at +25°C ±3°C
- 100µW drive level
- 1.6mm x 1.2mm x 0.3mm dimensions
- -30°C or -40°C to +85°C operating temperature range
Dimensions (mm)
Opublikowano: 2023-03-13
| Zaktualizowano: 2023-07-24