ECS CSM-8A SMD Crystals
ECS CSM-8A SMD Crystals feature a 6MHz to 6000MHz frequency range, up to 100Ω ESR rating, and a low-profile design. These crystals come in a glass-sealed ceramic package and offer tight stability and high reliability. ECS CSM-8A SMD Crystals have a -10°C to +70°C operating temperature range. The series is ideal for PCMCIA, Ethernet, and fax modem card applications.Features
- Low-profile design
- Glass-sealed ceramic packaging
- Tight stability
- High reliability
Applications
- PCMCIA
- Ethernet
- Fax modem cards
Specifications
- 6MHz to 100MHz frequency range
- 60Ω to 100Ω ESR rating
- ±30ppm frequency tolerance
- 5pF shunt capacitance
- 500µW drive level
- -10°C to +70°C operating temperature range
- RoHS compliant, 7(c)-I exemption
Dimensions (MM)
Opublikowano: 2021-11-17
| Zaktualizowano: 2022-03-11