ECS CDX-1932 Quartz Crystal

ECS CDX-1932 Quartz Crystal offers a 39MHz frequency with 8ppm frequency tolerance and 13ppm frequency stability. Other features include 10pF load capacitance, 100μW drive level, and 35Ω equivalent series resistance (ESR). ECS CDX-1932 Quartz Crystal comes in a 2.0mm x 1.60mm x 0.45mm package with an SMD/SMT termination style. The operating temperature range is -40°C to +95°C.

Features

  • 39MHz frequency
  • 8ppm frequency tolerance
  • 13ppm frequency stability
  • 10pF load capacitance
  • 100μW drive level
  • 35Ω ESR
  • 2.0mm x 1.60mm x 0.45mm package
  • SMD/SMT termination style
  • -40°C to +95°C operating temperature range

Dimensions (mm)

Mechanical Drawing - ECS CDX-1932 Quartz Crystal
Opublikowano: 2020-05-15 | Zaktualizowano: 2024-04-30