Bussmann / Eaton AGU Fast-Acting Ferrule Fuses

Bussmann / Eaton AGU Fast-Acting Ferrule Fuses feature a glass tube and nickel-plated brass ferrules. The series includes an option for gold-plated ferrules (-1J0281 suffix). These midget fuses have a physical size of 13/32" x 1 1/2". Bussmann / Eaton AGU Fast-Acting Ferrule Fuses provide an amp range of 1A to 60A.

Features

  • Midget fuses
  • 13/32" x 1 1/2" physical size
  • Glass tube
  • Nickel-plated brass ferrules
  • Optional gold-plated ferrules (-1J0281 suffix)
  • 1A to 60A range
Opublikowano: 2019-08-07 | Zaktualizowano: 2023-07-10