Eaton Electronics SMC Thyristors

Eaton Electronics SMC Thyristors eliminate overvoltage caused by fast-rising transients and offer lower capacitance and low on-state voltage. These SMC devices provide a quick response to surge voltages (ns level) and are capable of absorbing transient surges. Eaton Electronics SMC Thyristors are UL 497B recognized and come in a low-profile SMB package that meets moisture sensitivity level (MSL) 1. Typical applications include consumer electronics, telecommunications, computing and servers, and networking equipment.

Features

  • Low-profile SMB package
  • Lower capacitance
  • Low on-state voltage
  • Excellent capability of absorbing transient surges
  • Quick response to surge voltage (ns level)
  • Eliminates overvoltage caused by fast-rising transients
  • Meets MSL 1
  • UL 497B recognized
  • Tested and confirmed to be compatible with Bussmann TCP brick fuses

Applications

  • Consumer electronics
  • Telecommunications
  • Computing and servers
  • Networking equipment
Opublikowano: 2021-02-12 | Zaktualizowano: 2025-01-15